Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-8862
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacity | 65Ah | |
Nominal Voltage | 12V | |
Construction | Gel | |
Terminal Type | T6 | |
Flame Resistant | No | |
Dimensions | 325 x 167 x 174mm | |
Designed for Cyclic Application | Yes | |
Designed High Rate Application | No | |
Eurobat Classification | 10 to 12 Years | |
Chemistry | Lead Acid | |
Operating Temperature Range | -20 → +55°C | |
Weight | 24kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacity 65Ah | ||
Nominal Voltage 12V | ||
Construction Gel | ||
Terminal Type T6 | ||
Flame Resistant No | ||
Dimensions 325 x 167 x 174mm | ||
Designed for Cyclic Application Yes | ||
Designed High Rate Application No | ||
Eurobat Classification 10 to 12 Years | ||
Chemistry Lead Acid | ||
Operating Temperature Range -20 → +55°C | ||
Weight 24kg | ||